Amphenol Communications Solutions69145-204LFConnector Jumpers and Shunts

Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch

Looking to design components in parallel or series within your circuit? The 69145-204LF connector from FCI is your solution. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2 A/contact. 69145-204LF is housed in black polyester. This product is 5.02 mm long, 5.08 mm tall and 5.08 mm deep.

28,025 parts: Ships in 3 days

    Total$62.56Price for 184

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 28,025 parts
      • Price: $0.34