Amphenol Communications Solutions69145-208LFConnector Jumpers and Shunts

Low Profile Jumper , Double Row, Multi Position Busbar , 8 Positions, 2.54mm (0.100in) Pitch

In situations where you are required to run components in a parallel or short-circuit layout, the 69145-208LF connector from FCI can help you. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A/contact. 69145-208LF is housed in black polyester. This product is 10.1 mm long, 5.08 mm tall and 5.08 mm deep.

Import TariffMay apply to this part if shipping to the United States

8,974 parts: Ships in 10 days

    Total$0.44Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1245+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 8,974 parts
      • Price: $0.4444