Amphenol Communications Solutions69145-210LFConnector Jumpers and Shunts

Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch

FCI's 69145-210LF connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. It has a female type gender. This device has a maximum current rating of 2 A/contact. 69145-210LF is housed in black polyester. This product is 12.64 mm long, 5.08 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

6,112 parts: Ships today

    Total$0.59Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2033+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 6,112 parts
      • Price: $0.5888