Amphenol Communications Solutions69145-216LFConnector Jumpers and Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 16 Positions, 2.54mm (0.100in) Pitch
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCI's 69145-216LF connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This product is 20.26 mm long, 5.08 mm tall and 5.08 mm deep. 69145-216LF is housed in black polyester.