Reduced Price
Amphenol Communications Solutions69168-114Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole DUBOX™ Bag
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1000VAC | |
100000 | |
-40 | |
95 | |
Bulk | |
17.78 | |
8.08 | |
9.8 | |
Through Hole |
Reduce safety concerns with this shrouded 69168-114 header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 69168-114 is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -40 to 95 °C. This product is 17.78 mm long, 9.8 mm tall and 8.08 mm deep.
EDA / CAD Models |