Reduced Price
Amphenol Communications Solutions69190-205Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 05 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded 69190-205 header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 130 °C. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 2.41 mm deep. 69190-205 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.