Amphenol Communications Solutions69254-001Connector Telephone and Telecom
Modular Jack, CAT 3, Standard, 6P6C, Vertical, Through Hole, without Shield, 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This modular jack 69254-001 telephone and telecom connector from FCI will get you there. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a straight body orientation. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. 69254-001 is housed in black polyester. This product is 15.75 mm long, 15.62 mm tall and 16.38 mm deep.