Amphenol Communications Solutions69254-001LFConnector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
6 | |
6 | |
1 | |
6 | |
Cat 3 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
1000VAC|1000VDC | |
500 | |
20 | |
250 | |
No | |
Tube | |
Single | |
15.75 | |
16.38 | |
15.62 | |
Through Hole |
Looking for a way to connect a phone to a device? This modular jack 69254-001LF telephone and telecom connector from FCI will get you there. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.75 mm long, 15.62 mm tall and 16.38 mm deep. 69254-001LF is housed in black polyester. It uses the solder termination method.