Amphenol Communications Solutions69254-002LFConnector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack 69254-002LF telephone and telecom connector from FCI is the perfect connector for high-power applications. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. Its pitch is 2.54 mm. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a female type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.75 mm long, 15.62 mm tall and 16.38 mm deep. 69254-002LF is housed in black polyester. It uses the solder termination method.