Amphenol Communications Solutions69254-003LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port

Never drop a call or phone connection using this modular jack 69254-003LF telephone and telecom connector from FCI. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 69254-003LF is housed in black polyester. It uses the solder termination method. This product is 15.75 mm long, 15.62 mm tall and 16.38 mm deep.

Import TariffMay apply to this part

6,288 parts: Ships today

    Total$452.97Price for 2100

    • (2100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 6,288 parts
      • Price: $0.2157