Amphenol Communications Solutions69255-002LFConnector Telephone and Telecom
Conn Modular Jack F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make a strong and durable connection with this modular jack 69255-002LF telephone and telecom connector from FCI. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a female type gender. It has a straight body orientation. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 15.62 mm tall and 16.38 mm deep. 69255-002LF is housed in black polybutylene terephthalate. It uses the solder termination method.