Amphenol Communications Solutions69802-032LFConnector Socket

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube

Ideal for multiple wires which need to be connected this plcc socket 69802-032LF connector socket from FCI will exceed your needs. This SKT connector's 32 contacts that are made out of copper alloy and plated with pure tin over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 120 VDC|120VAC. 69802-032LF is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. This product is 17.78 mm long, 4.97 mm tall and 20.32 mm deep. It is insulated with polyphenylene sulfide. This connector socket has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 7280
  • Manufacturer Lead Time:
    9 weeks
    Country Of origin:
    China
    • Price: $0.7967
    1. 7280+$0.7967
    2. 8000+$0.7903
    3. 10000+$0.7828
    4. 12000+$0.7754
    5. 15000+$0.7679
    6. 20000+$0.7605
    7. 25000+$0.7530
    8. 30000+$0.7455
    9. 50000+$0.7380
    10. 100000+$0.7305