Amphenol Communications Solutions69802-044LFConnector Socket

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube

Keep a strong and tight connection for multi-wired circuits with this plcc socket 69802-044LF connector socket from FCI. This SKT connector's 44 contacts that are made out of copper alloy and plated with pure tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|120VAC. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 69802-044LF is housed in polyphenylene sulfide. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide. This product is 22.86 mm long, 4.97 mm tall and 22.86 mm deep.

Import TariffMay apply to this part

10,000 parts: Ships today

    Total$1.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $1.1765