Amphenol Communications Solutions69802-144PTConnector Socket

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube

Ideal for multiple wires which need to be connected this plcc socket 69802-144PT connector socket from FCI will exceed your needs. This SKT connector's 44 contacts that are made out of copper alloy and plated with pure tin over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|120VAC. 69802-144PT is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. This product is 22.86 mm long, 4.97 mm tall and 22.86 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide.

Import TariffMay apply to this part if shipping to the United States

5,438 parts: Ships in 11 days

This item has been discontinued

    Total$0.60Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1001+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 5,438 parts
      • Price: $0.5995