Amphenol Communications Solutions69802-184LFConnector Socket
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
84 | |
1.27 | |
Solder | |
Straight | |
1/Contact | |
120VAC|120VDC | |
20 | |
-55 | |
125 | |
25 | |
Tube | |
35.9 | |
35.9 | |
4.97 | |
Surface Mount |
Say goodbye to connector sockets never working by using this plcc socket 69802-184LF connector socket developed by FCI. This SKT connector's 84 contacts that are made out of copper alloy and plated with pure tin over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 120 VDC|120VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 69802-184LF is housed in polyphenylene sulfide. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.9 mm long, 4.97 mm tall and 35.9 mm deep. It is insulated with polyphenylene sulfide.