Amphenol Communications Solutions69802-444LFConnector Socket
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
44 | |
1.27 | |
Solder | |
Straight | |
1/Contact | |
120VAC|120VDC | |
20 | |
-55 | |
125 | |
25 | |
Tape and Reel | |
22.86 | |
22.86 | |
4.97 | |
Surface Mount |
Never worry about your multiple wire connection becoming undone by using this plcc socket 69802-444LF connector socket from FCI. This SKT connector's 44 contacts that are made out of copper alloy and plated with pure tin over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 120 VDC|120VAC. 69802-444LF is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. This product is 22.86 mm long, 4.97 mm tall and 22.86 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide.