50% Off
Amphenol Communications Solutions69913-104LFConnector Headers and PCB Receptacles
Latch-N-Lock 2.54mm Pitch, Wire to Board, Header, Right Angle, 2.79mm (0.110in) Solder tail, Black, 8 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the shrouded 69913-104LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 69913-104LF is housed in black polycarbonate. This product is 31.24 mm long, 8.13 mm tall and 21.59 mm deep.