Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
400 | |
6 | |
1.1 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
400 | |
6 | |
1.1 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 |
EDA / CAD Models |