Honeywell6AS36Switch Snap Action
Switch Snap Action N.O./N.C. DPDT Roller Lever 15A 480VAC 250VDC 2.22N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Roller Lever | |
DPDT | |
15@480VAC | |
100000 | |
20000000 | |
2.77 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
2.22 |
This 6AS36 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 15 A @ 480VAC. It has a DPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 6AS36 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 64.21 mm long, 38.91 mm tall and 35.05 mm deep.