Infineon Technologies AG6ED003L06F2XUMA1Gate and Power Drivers

Driver 0.42A 6-OUT High Side/Low Side Full Brdg 28-Pin DSO T/R

Efficiency is important when designing any electronic circuit. The 6ED003L06F2XUMA1 power driver from Infineon Technologies ensures that proper power management is enforced. This device has a maximum propagation delay time of 800 ns and a maximum power dissipation of 1300 mW. Its maximum power dissipation is 1300 mW. This gate driver has a minimum operating temperature of -40 °C and a maximum of 95 °C. This device has a minimum operating supply voltage of 13 V and a maximum of 17.5 V.

995 parts: Ships today

    Total$2.30Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      995
      Country Of origin:
      Malaysia
         
      • Price: $2.297
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 995 parts
      • Price: $2.297