EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Number of Drivers | 6 |
High and Low Sides Dependency | Independent |
Type | IGBT|MOSFET |
Number of Outputs | 6 |
Maximum Rise Time (ns) | 35(Typ) |
Maximum Fall Time (ns) | 20(Typ) |
Maximum Propagation Delay Time (ns) | 900 |
Input Logic Compatibility | 3.3V(Min)|CMOS|TTL |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Typical Input Low Threshold Voltage (V) | 0.7(Max) |
Typical Input High Threshold Voltage (V) | 2.3(Min) |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 700 |
Maximum Turn-Off Delay Time (ns) | 700 |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 24 |