TE Connectivity6EEB1Power Entry Modules

Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 6EEB1 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6EEB1 power line filter has a faston termination style. This product is 50.29 mm long.

A datasheet is only available for this product at this time.