Reduced Price
TE Connectivity6EHT7Power Entry Modules
Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.98.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 6EHT7 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6EHT7 power line filter has a quick connect termination style. This product is 45.2 mm tall.
EDA / CAD Models |