Top Searched
TE Connectivity6ESRFC3Power Entry Modules
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
It's quick and easy to supply power to your circuit by using the unfiltered 6ESRFC3 plug connector from TE Connectivity. This F connector has 3 F contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 15 A/contact. It uses the faston termination method. This product is 35.3 mm long, 35.7 mm tall and 28.2 mm deep.
EDA / CAD Models |