TE Connectivity6ET1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Use this 6ET1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6ET1 power line filter has a quick connect termination style. This product is 54.6 mm long, 46 mm tall and 90.4 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
