EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | Yes |
PPAP | Unknown |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 47.8 |
Maximum Clamping Voltage (V) | 69.4 |
Maximum Reverse Stand-Off Voltage (V) | 43 |
Maximum Forward Voltage (V) | 3.5 |
Peak Forward Surge Current (A) | 600 |
Maximum Peak Pulse Current (A) | 95.1 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 6600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.4(Max) |
PCB changed | 2 |
Pin Count | 2 |