Lite-On Technology6N135S-TA1Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5000 | |
-40 | |
100 | |
1.7 | |
50 | |
CSA|DIN|EN|IEC|UL | |
8 | |
100 | |
5 | |
1.45 | |
25 | |
Tape and Reel | |
7 | |
16 | |
1MBd(Typ) | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |