Vishay6N136-X007TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5300 | |
-55 | |
100 | |
1.9 | |
35(Typ) | |
CSA|UL | |
8 | |
100 | |
5 | |
1.6 | |
25 | |
Tape and Reel | |
19 | |
16 | |
1MBd(Typ) | |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 6.81(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |