EVERLIGHT Electronics Co., Ltd6N137MLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
1 | |
10Mbps | |
Inverting | |
Uni-Directional | |
5000 | |
0.04 | |
0.01 | |
75 | |
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
DC | |
50 | |
50 | |
1.4 | |
1.8 | |
5 | |
100 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Width | 6.6 mm |
Package Length | 9.76 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |