Lite-On Technology6N137S-TALogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
1 | |
10Mbps | |
Inverting | |
Uni-Directional | |
5000 | |
0.021 | |
0.012 | |
100 | |
CSA|DIN|EN|IEC|UL | |
DC | |
Open Collector | |
20 | |
50 | |
1.38 | |
1.7 | |
5(Min) | |
85 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |