onsemi6N137TSR2VMLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin MDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541408000 | |
Automotive | No |
PPAP | No |
NAND | |
1 | |
10Mbps | |
Inverting | |
Uni-Directional | |
5000 | |
0.03 | |
0.01 | |
DIN|EN|UL | |
DC | |
Open Collector | |
50 | |
25/ch | |
1.45 | |
1.7 | |
5 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 6.86(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | MDIP SMD |
8 |