Lite-On Technology6N138S-TA1Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
DC | |
DC | |
Darlington With Base | |
1 | |
5000 | |
-20 | |
85 | |
1.7 | |
2600 | |
CSA|DIN|EN|IEC|UL | |
35 | |
5 | |
1.1 | |
20 | |
Tape and Reel | |
300 | |
1.6 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |