EVERLIGHT Electronics Co., Ltd6N139MTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington With Base | |
1 | |
5000 | |
-40 | |
85 | |
1.7 | |
2000(Typ) | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
60 | |
100 | |
5 | |
1.3 | |
20 | |
Tube | |
400 | |
1.6 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.6 |
Package Length | 9.76 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |