EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |
Converting computer data from one format to another just got easier thanks to 6PA3100IRHBRQ1 data conversion tools from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.