Panasonic6TPE330MAPCapacitor Tantalum Polymer

Cap Tant Polymer 330uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R

The 6TPE330MAP polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 207.9 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 330uF. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.

A datasheet is only available for this product at this time.