Panasonic6TPG150MCapacitor Tantalum Polymer

Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.07 Ohm 105°C T/R

The 6TPG150M polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 94.5 μA. This product is 3.5 mm long, 1.4 mm tall and 2.8 mm deep. Its capacitance value is 150uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

3,942 parts: Ships tomorrow

This item has been discontinued

    Total$105.08Price for 200

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      200
      Maximum Of:
      3942
      Country Of origin:
      Indonesia
         
      • Price: $0.5254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 3,942 parts
      • Price: $0.5254