Panasonic6TPG150MZGCapacitor Tantalum Polymer
Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this 6TPG150MZG polymer electrolyte from Panasonic has just that! It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 189 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 3.5 mm long, 1.4 mm tall and 2.8 mm deep. Its capacitance value is 150uF.
EDA / CAD Models |