TE Connectivity6VM1SPower Entry Modules

Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port

Using the unfiltered 6VM1S plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 120/250 VAC. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 47 to 440 Hz. It uses the solder lug termination method. This product is 105.91 mm long, 32.76 mm tall and 36.83 mm deep.

A datasheet is only available for this product at this time.