TE Connectivity6VSB1Power Line Filters
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Bulkhead
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Bulkhead
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |