TE Connectivity6VW1Power Line Filters

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 6VW1 power line filter from TE Connectivity. This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6VW1 power line filter has a quick connect termination style. This product is 52.8 mm long, 38.9 mm tall and 98 mm deep.

Import TariffMay apply to this part if shipping to the United States

894 parts: Ships today

    Total$15.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 894 parts
      • Price: $15.064