TE Connectivity7-1393254-7Circuit Breakers
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This hydraulic magnetic 7-1393254-7 circuit breaker from TE Connectivity will be beneficial for your electronic circuits by protecting them from loading and shorting. The voltage rating is 277VAC. This device has a current rating of 30. It has 2 poles. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 38.1 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
