TE Connectivity7-2213767-3Switch Push Button
Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Lock | |
Flush Round Button | |
DPDT | |
OFF ON | |
Threaded | |
3@250VAC | |
2000Vrms | |
1000 | |
50 | |
50000 | |
500000 | |
0 | |
2 | |
5.5 | |
Solder Lug | |
6 | |
7.2 | |
5 | |
Green | |
O-Ring(Silicone) | |
IP67 | |
Polybutylene Terephthalate | |
Straight | |
-20 | |
55 | |
M19 | |
17.4 | |
17.4 | |
N/A | |
22 | |
22 | |
34.7 |