50% Off

Mill-Max7009-0-19-15-15-27-10-0Connector Contact

Contact SKT 15 Size Solder ST Thru-Hole 22-26AWG Bulk

This 7009-0-19-15-15-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.43 mm long, 1.82 mm tall and 1.82 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.5867
    1. 1+$0.5867
    2. 2500+$0.4147
    3. 5000+$0.3383
    4. 10000+$0.3187
    5. 15000+$0.3082
    6. 25000+$0.2985
    7. 50000+$0.2903
    8. 100000+$0.2825