VCC (Visual Communications Company)7016X5LEDs
LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
Rectangular | |
Non Diffused | |
Top Mount | |
16mcd | |
563 | |
110 | |
20 | |
2.8 | |
75 | |
-25 | |
80 | |
No | |
Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2 |
Package Length | 3 |
PCB changed | 2 |
Supplier Package | Case 1208(3020Metric) |
2 | |
Lead Shape | No Lead |