VCC (Visual Communications Company)7018X1/5LEDs
LED Bi-Color Green/Red 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Green/Red | |
2 | |
Rectangular | |
1.2x1.5x0.5 | |
Top Mount | |
6.4mcd | |
120 | |
20 | |
2.8 | |
4 | |
70 | |
-30 | |
85 | |
No | |
Green/Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 1.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |