Amphenol Communications Solutions70232-116LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's hard metric 70232-116LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 24 contacts that are made out of phosphor bronze. This is a 4-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 70232-116LF is housed in natural/white liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.93 mm long, 17 mm tall and 15.8 mm deep.