Reduced Price
Amphenol Communications Solutions70233-116LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
48 | |
Press Fit | |
2 | |
Straight | |
1/Contact | |
1000 | |
-55 | |
125 | |
Tube | |
23.93 | |
15.8 | |
17 | |
Through Hole |
The speed and size of this hard metric 70233-116LF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This HDR connector's 48 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a header type gender. This is a 4-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 23.93 mm long, 17 mm tall and 15.8 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 70233-116LF is housed in natural/white liquid crystal polymer.