Honeywell702PB1Switch Push Button

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 28VDC Momentary Panel Mount Solder

Quickly reset and disrupt processes by mechanically pressing this 702PB1 push button switch from Honeywell. This device has a maximum current rating of 5 A @ 115VAC 28VDC. It has a DPDT configuration. The 702PB1 push switch has a quick connect termination style. This product is 20.1 mm long, 42.9 mm tall and 16.8 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    2 weeks
    • Price: $2,480.52
    1. 1+$2,480.52
    2. 25+$2,206.95
    3. 100+$2,027.38
    4. 500+$1,959.32
    5. 1500+$1,757.06