Pomona Electronics7035Connector RF

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Gold

Never worry about data being lost in your RF design again with this low impedance bnc 7035 RF connector from Pomona. This connector's body is plated in nickel. It has a straight body orientation. It has a male type gender. It has an operating frequency of 0 to 4G Hz. This product is 25 mm long with a diameter of 14.5 mm. This rf connector has an operating temperature of -65 to 155 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    9 weeks
    • Price: $7.548
    1. 5+$7.548