Honeywell704PB1Switch Push Button
Switch Push Button N.O./N.C. 4PDT Round Plunger 5A 115VAC 28VDC Momentary Panel Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.99.99 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
4PDT | |
N.O./N.C. | |
Threaded | |
5@115VAC 28VDC | |
Black | |
4.8 | |
Panel Mount | |
Solder | |
12 | |
Straight | |
15/32-32 | |
20.1 | |
30 |
Turn on and off portions of your circuit design with the aid of this 704PB1 push button switch manufactured from Honeywell. This device has a maximum current rating of 5 A @ 115VAC 28VDC. It has a 4PDT configuration. The 704PB1 push switch has a solder termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 20.1 mm long and 30 mm.